- RS Stock No.:
- 169-3299
- Mfr. Part No.:
- PRA182I4-10KBWNT
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days
Added
Price Each (On a Tape of 100)
€11.984
(exc. VAT)
€14.74
(inc. VAT)
Units | Per unit | Per Tape* |
100 + | €11.984 | €1,198.40 |
*price indicative |
- RS Stock No.:
- 169-3299
- Mfr. Part No.:
- PRA182I4-10KBWNT
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRA182I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 1206 |
Power Rating | 0.8W |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Case Style | Moulded |
Power Rating per Resistor | 0.2W |
Circuit Designator | ISOL |
Length | 3.64mm |
Depth | 3.06mm |
Height | 0.5mm |
Dimensions | 3.64 x 3.06 x 0.5mm |
Number of Terminals | 8 |
Series | PRA182 |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±10ppm/°C |
Maximum Operating Temperature | +155°C |