Vishay, PRA182 10kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0.8W total, 1206, Standard SMT
- RS Stock No.:
- 684-2475
- Mfr. Part No.:
- PRA182I4-10KBWNT
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.00 |
| 5 - 24 | €21.12 |
| 25 - 49 | €19.09 |
| 50 + | €17.06 |
*price indicative
- RS Stock No.:
- 684-2475
- Mfr. Part No.:
- PRA182I4-10KBWNT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 | |
| Power Rating | 0.8W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | ISOL | |
| Length | 3.64mm | |
| Depth | 3.06mm | |
| Height | 0.5mm | |
| Dimensions | 3.64 x 3.06 x 0.5mm | |
| Series | PRA182 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 | ||
Power Rating 0.8W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator ISOL | ||
Length 3.64mm | ||
Depth 3.06mm | ||
Height 0.5mm | ||
Dimensions 3.64 x 3.06 x 0.5mm | ||
Series PRA182 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±10ppm/°C | ||
- COO (Country of Origin):
- FR
PRA182I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
Related links
- Vishay 4 Resistors 1206, Standard SMT
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
