Vishay, ACAS 47kΩ ±0.5% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex
- RS Stock No.:
- 170-1914
- Mfr. Part No.:
- ACASA470224702P100
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-1914
- Mfr. Part No.:
- ACASA470224702P100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex | |
| Tolerance | ±0.5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Series | ACAS | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex | ||
Tolerance ±0.5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Series ACAS | ||
Number of Terminals 8 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
ACAS 0612 Professional Chip Resistor Arrays
Combine the proven reliability of professional thin film chip resistor products with the advantages of chip resistor arrays
Small package enables the design of high density circuits in combination with reduction of assembly costs
Applications include, Voltage divider, Feedback circuits and Signal conditioning
Small package enables the design of high density circuits in combination with reduction of assembly costs
Applications include, Voltage divider, Feedback circuits and Signal conditioning
Related links
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
