Bourns, 4600X 47kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-3444
Mfr. Part No.:
4605X-101-473LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Number of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Number of Terminals

5

Series

4600X

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

4-Bussed Resistors


Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Related links