Bourns, CAY10 1.5kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex
- RS Stock No.:
- 529-4654
- Mfr. Part No.:
- CAY10-152J4LF
- Manufacturer:
- Bourns
Subtotal (1 pack of 50 units)*
€1.25
(exc. VAT)
€1.55
(inc. VAT)
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.025 | €1.25 |
*price indicative
- RS Stock No.:
- 529-4654
- Mfr. Part No.:
- CAY10-152J4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1.5kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0804 (2010M) | |
| Power Rating | 0.125W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Series | CAY10 | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1.5kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0804 (2010M) | ||
Power Rating 0.125W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Series CAY10 | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±250ppm/°C | ||
CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ


Related links
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
