Yageo, TC164 33Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Concave

Image representative of range

Bulk discount available

Subtotal (1 pack of 5000 units)*

€52.55

(exc. VAT)

€64.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 - 1€52.55€0.011
2 - 2€49.64€0.01
3 - 3€37.62€0.008
4 - 4€29.61€0.006
5 +€25.61€0.005

*price indicative

RS Stock No.:
618-7046
Mfr. Part No.:
TC164-JR-0733RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

33Ω

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Number of Terminals

8

Series

TC164

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

1206 Format (4 x 0603) TC164 Concave Series Resistor Array Reels


Thick film process resistor arrays
4 isolated resistors per array
Supplied on a 7" reel of 5000 pieces

Related links