BI Technologies, 628A 33Ω ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, DIP, Through Hole
- RS Stock No.:
- 625-1428
- Mfr. Part No.:
- 628A-33R LF
- Manufacturer:
- BI Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-1428
- Mfr. Part No.:
- 628A-33R LF
- Manufacturer:
- BI Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Resistance | 33Ω | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.32W | |
| Circuit Designator | ISOL | |
| Length | 11.3mm | |
| Depth | 5.59mm | |
| Height | 2.29mm | |
| Dimensions | 5.59 x 2.29 x 11.3mm | |
| Series | 628A | |
| Number of Terminals | 16 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Resistance 33Ω | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.32W | ||
Circuit Designator ISOL | ||
Length 11.3mm | ||
Depth 5.59mm | ||
Height 2.29mm | ||
Dimensions 5.59 x 2.29 x 11.3mm | ||
Series 628A | ||
Number of Terminals 16 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||
SMT networks with 8 insulated resistors, 628A series

