BI Technologies, BCN16 1.5kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 625-2049
- Mfr. Part No.:
- BCN16 4A152JT LF
- Manufacturer:
- BI Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€0.044
(exc. VAT)
€0.054
(inc. VAT)
- RS Stock No.:
- 625-2049
- Mfr. Part No.:
- BCN16 4A152JT LF
- Manufacturer:
- BI Technologies
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
| Brand | BI Technologies | |
| Resistance | 1.5kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Number of Terminals | 8 | |
| Series | BCN16 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Resistance 1.5kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Number of Terminals 8 | ||
Series BCN16 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||
- COO (Country of Origin):
- MX
CMS networks with 4 insulated resistors, BCN16 4 A series
Networks of resistors in small dimensions, very practical in many applications.

Related links
- BI Technologies 4 Resistors 1206 (3216M), Convex
- BI Technologies 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex