BI Technologies, BCN16 330kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
625-2134
Mfr. Part No.:
BCN16 4A334JT LF
Manufacturer:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Resistance

330kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

BCN16

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MY

CMS networks with 4 insulated resistors, BCN16 4 A series


Networks of resistors in small dimensions, very practical in many applications.

Related links