Vishay, PRAHT135 500kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0805 (2012M)
- RS Stock No.:
- 812-2959
- Mfr. Part No.:
- PRAHT135I4500KBWGT
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€28.59
(exc. VAT)
€35.17
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.59 |
| 10 - 24 | €17.70 |
| 25 - 49 | €17.10 |
| 50 - 99 | €16.36 |
| 100 + | €15.26 |
*price indicative
- RS Stock No.:
- 812-2959
- Mfr. Part No.:
- PRAHT135I4500KBWGT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.0125W | |
| Circuit Designator | ISOL | |
| Length | 5.4mm | |
| Depth | 1.91mm | |
| Height | 0.5mm | |
| Dimensions | 5.4 x 1.91 x 0.5mm | |
| Series | PRAHT135 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +215°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500kΩ | ||
Number of Resistors 4 | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.0125W | ||
Circuit Designator ISOL | ||
Length 5.4mm | ||
Depth 1.91mm | ||
Height 0.5mm | ||
Dimensions 5.4 x 1.91 x 0.5mm | ||
Series PRAHT135 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +215°C | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- FR
PRAHT135I4 Series High Temperature and High Precision Chip Resistor Arrays (Sulphur Resistant)
Thin film SMD wraparound chip resistor array offering outstanding stability
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant
