Vishay, CH02016 Thin Film, Surface 12 Resistor Kit 1000, 10 → 500 Ω
- RS Stock No.:
- 743-5658
- Mfr. Part No.:
- CHKIT-02016
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€524.70
(exc. VAT)
€645.38
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €524.70 |
| 2 + | €498.47 |
*price indicative
- RS Stock No.:
- 743-5658
- Mfr. Part No.:
- CHKIT-02016
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 12 | |
| Resistance Range | 10 → 500 Ω | |
| Technology | Thin Film | |
| Automotive Standard | No | |
| Series | CH02016 | |
| Number of Pieces per Value | 1000 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | IEC 61249-2-21, UL/ULC - FILE E97723, IEC 60831-1 + 2, ESTA LVAC, UL 810, EN 60831- 1 + 2 | |
| Maximum Power Rating | 0.03W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 12 | ||
Resistance Range 10 → 500 Ω | ||
Technology Thin Film | ||
Automotive Standard No | ||
Series CH02016 | ||
Number of Pieces per Value 1000 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals IEC 61249-2-21, UL/ULC - FILE E97723, IEC 60831-1 + 2, ESTA LVAC, UL 810, EN 60831- 1 + 2 | ||
Maximum Power Rating 0.03W | ||
- COO (Country of Origin):
- FR
Vishay 50 GHz Thin Film Microwave Resistor Kits
Vishay 50 GHz thin film microwave resistor kits include a range of 12 resistor values - 20 pieces per resistor value. These miniaturised components are designed in such a way that their internal reactance is very small. When correctly mounted and utilised, they function as almost pure resistors on a very large range of frequency, up to 50 GHz.
SMD Edged trimmed block flip chip resistors
Small size, down to 2016
Pure alumina substrate (99.5%)
Pre-tinned over nickel barrier terminations for solder reflow
Small internal reactance (LC down to 1 x 10-24)
Ohmic range: 10R to 500R
Tolerance: 5%
TCR: 100 ppm/°C in
Temperature range: -55 °C to +155 °C
Related links
- Bourns 500 Ω → 100 kΩ
- Phoenix Contact CF 1000-10 Series Conversion Kit
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
- Vishay Surface Mount 12 Resistor Sample Kit 4, 0.01 Ω → 550 kΩ
- Lubetech Spill Kit for Maintenance Use
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- Vishay 20 Ω Metal Film Resistor Kit 2 W 5 % PR02000202009JA100
