TE Connectivity, RN-0402 Thin Film, Surface 124 Resistor Kit
- RS Stock No.:
- 789-7242
- Mfr. Part No.:
- RN/0402-LOW-LAB-KIT
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 789-7242
- Mfr. Part No.:
- RN/0402-LOW-LAB-KIT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN-0402 | |
| Technology | Thin Film | |
| Mount Type | Surface | |
| Number of Values | 124 | |
| Product Type | Resistor Kit | |
| Maximum Power Rating | 0.063 W | |
| Resistance Tolerance | 0.01 % | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN-0402 | ||
Technology Thin Film | ||
Mount Type Surface | ||
Number of Values 124 | ||
Product Type Resistor Kit | ||
Maximum Power Rating 0.063 W | ||
Resistance Tolerance 0.01 % | ||
- COO (Country of Origin):
- TW
RN Series SMD Resistor Lab Kit
High quality ring binders containing strips of the RN series precision chip thin film resistors.
Individually marked with 3 digit resistance code.
Each Value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
RN73 0402 (Low/Med)
Value Range 51R1 to 15K
E96 Series 0.1% Tolerance 10ppm 20 pcs per Value
Each Kit comprising 2 Albums
RN73 0603 Kit (Low/Med/High)
Value Range 4R75 to 332K
E96 Series 0.1% Tolerance 10ppm 20 pcs per Value
Each Kit comprising 3 Albums
RN73 0805 Kit (Low/Med/High)
Value Range 4R75 to 511K
E96 Series 0.1% Tolerance 10ppm 20 pcs per Value
Each Kit comprising 3 Albums
Thin film SMT resistors
Related links
- TE Connectivity Surface 124 Resistor Kit
- TE Connectivity Surface 146 Resistor Kit 20, 102 → 499 kΩ
- TE Connectivity Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface 134 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Surface 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface 88 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity SMT 135 Resistor Kit 1O → 1MO
- TE Connectivity Chip Inductor Inductor Kit, 2150 pieces
