3M Face Seal, Polyamide Material, Polyurethane Coating - M-300 Series - M936
Help to keep your protective headgear comfortable and safe to wear with this face seal from 3M. It's made with knitted polyamide fabric that's low-linting. This makes it soft and helps prevent fluff from irritating your face or causing contamination while you're welding. As the material is coated with polyurethane, it's reliably hardwearing. The face seal is designed to be easy to replace, so you don't waste time and effort maintaining your PPE.
• Compatible with Versaflo M-100, M-200 and M-300 series head-tops for flexibility • Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 safety standards for electrostatic control
Applications
• Marine applications • Energy industry • Construction • Chemical processing • Materials manufacturing
The 3M Head cover is a face seal and is the most sought after accessory in the marine industry. The knitting is done with such finesse that it provides extreme comfort for the user.
Is this the only face seal that's compatible with the M-300 series helmets?
Made of polyurethane coated knitted polyamide fabric Available in black colour
No – depending on your needs, you may also find the heat-resistant (230-9849) and standard (828-5697) face seals useful.