3M Filter for use with 3M D701 Series Respirator D701
- RS Stock No.:
- 190-1898
- Mfr. Part No.:
- D701
- Manufacturer:
- 3M
Price 1 Pair
€2.78
(exc. VAT)
€3.42
(inc. VAT)
39 In stock for delivery within 2 working days
Pair(s) | Per Pair |
---|---|
1 + | €2.78 |
- RS Stock No.:
- 190-1898
- Mfr. Part No.:
- D701
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
3M™ Secure Click™ Filter Holder D701
The 3M D701 is a filter holder designed to specifically hold 3M ™ Secure Click ™ particle filters D7N11 or D7P71 for 3M ™ Secure Click ™ filters in the D8000 series. These then are intended to be used with the 3M ™ Secure Click ™ 800 Series Respirators. The D701 filter holder can be easily clicked into place quickly making sure you're protected swiftly. The filter is intended for use in environments with solid and non-volatile liquid particles.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
Features and Benefits
Intended to retain the 3M ™ Secure Click ™ particle filters D7N11 and D7P71
Intended for 3M ™ Secure Click ™ 800 Series Respirators and 3M ™ Secure Click ™ D8000 Series Filters
Tough and sturdy filter retainer
Intended for 3M ™ Secure Click ™ 800 Series Respirators and 3M ™ Secure Click ™ D8000 Series Filters
Tough and sturdy filter retainer
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Attribute | Value |
---|---|
For Use With | 3M D701 Series Respirator |