Sundstrom SR 100 Series Half-Type Respirator Mask, Size L, M

Subtotal (1 unit)*

€50.16

(exc. VAT)

€61.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.16

*price indicative

RS Stock No.:
277-6258
Mfr. Part No.:
H01-2012
Manufacturer:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Type

Half Mask

Size

L, M

Hypoallergenic

No

Includes Replacement Filters

No

Series

SR 100

Colour

Blue

COO (Country of Origin):
SE

H01-2012


The Sundstrom. Half mask with excellent fit, high protection level and very good breathing comfort for use in the toughest work environments.

Ensures very low exhalation resistance
Easily adjustable elastic head

Related links