Loctite Pink 510 Medium Strength, Retaining Compound Paste Tube 50 ml, 204 °C, -55 °C
- RS Stock No.:
- 640-379
- Mfr. Part No.:
- 142608
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 640-379
- Mfr. Part No.:
- 142608
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Retaining Compound | |
| Trade Name | 510 | |
| Application | Sealing | |
| Colour | Pink | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 50 ml | |
| Cure Time | 1 min → 72 h | |
| Strength | Medium | |
| Standards/Approvals | NSF Category P1 | |
| Maximum Operating Temperature | 204°C | |
| Minimum Operating Temperature | -55°C | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Retaining Compound | ||
Trade Name 510 | ||
Application Sealing | ||
Colour Pink | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 50 ml | ||
Cure Time 1 min → 72 h | ||
Strength Medium | ||
Standards/Approvals NSF Category P1 | ||
Maximum Operating Temperature 204°C | ||
Minimum Operating Temperature -55°C | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Anaerobic sealant cures when confined in the absence of air between close fitting metal surfaces. This product is a general gasketing product suitable for hand dispensing or screen printing. It withstands temperatures up to +200 °C.
High viscosity
Chemical type Dimethacrylate ester
Single part no mixing required
Appearance opaque pink paste
Related links
- Loctite Red 510 Medium Strength 200 °C, -10 °C
- Loctite Yellow 641 Medium Strength 150 °C, -55 °C
- RS PRO Green R41 Medium Strength 150 °C, -55 °C
- Loctite Grey 660 High Strength 150 °C, -55 °C
- Loctite Green 601 High Strength 150 °C, -55 °C
- Loctite Green 648 High Strength 175 °C, -55 °C
- Loctite Grey Quick-Metal 660 High Strength 150 °C, -55 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
