Loctite Green 601 High Strength, Retaining Compound Liquid Bottle 10 ml, 150 °C, -55 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.02

(exc. VAT)

€20.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€17.02
6 - 14€16.31
15 +€15.98

*price indicative

RS Stock No.:
360-1268
Mfr. Part No.:
601, 10ML
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Retaining Compound

Trade Name

601

Application

Bonding, Retaining

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Strength

High

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IE

LOCTITE® 601


Anaerobic, gap-filling joining product

For permanent connections between cylindrical metal parts

Very suitable for bonding roller bearings in bearing housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy