Loctite Green 640 High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, 175 °C, -55 °C
- RS Stock No.:
- 787-7399
- Mfr. Part No.:
- 640
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €14.70
View bulk pricing optionsSubtotal (1 unit)*
€61.01
(exc. VAT)
€75.04
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €61.01 | - |
| 6 - 14 | €58.56 | €14.70 |
| 15 + | €57.35 | €54.90 |
*price indicative
- RS Stock No.:
- 787-7399
- Mfr. Part No.:
- 640
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 640 | |
| Product Type | Retaining Compound | |
| Application | Bonding | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Cure Time | 24 h | |
| Strength | High | |
| Standards/Approvals | No | |
| Specific Gravity | 1.2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Base Chemical | Urethane Methacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 640 | ||
Product Type Retaining Compound | ||
Application Bonding | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Cure Time 24 h | ||
Strength High | ||
Standards/Approvals No | ||
Specific Gravity 1.2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Base Chemical Urethane Methacrylate | ||
- COO (Country of Origin):
- IE
Loctite® 640 High Strength Retainer
Loctite® 640™ is designed for the bonding of cylindrical fitting parts.
Loctite 640 high strength, good temperature resistance, slow curing retainer
Ideal for parts with longer positioning time, e.g. larger diameters
Also for active metals, like brass components
Threadlocking and Retainers
Related links
- Loctite Green 648 High Strength 175 °C, -55 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
- Loctite Green 603 High Strength 150 °C, -55 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
- Loctite Green 603 High Strength 150 °C, 0 °C
- Loctite Green 638 High Strength 200 °C, -25 °C
- Loctite Green Loctite 603 High Strength -55 →
- Loctite Green 620 High Strength 230 °C, -55 °C
