Filter Moldex 92000 Dust, Gas, Vapour for use with Series 7000/9000 Mask 920001
- RS Stock No.:
- 143-225
- Mfr. Part No.:
- 920001
- Manufacturer:
- Moldex
Subtotal (1 box of 8 units)*
€62.84
(exc. VAT)
€77.29
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.84 | €7.855 |
*price indicative
- RS Stock No.:
- 143-225
- Mfr. Part No.:
- 920001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust, Gas, Vapour | |
| For Use With | Series 7000/9000 Mask | |
| EN Standards | EN 14387:2007 + A1:2008 | |
| Series | 92000 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust, Gas, Vapour | ||
For Use With Series 7000/9000 Mask | ||
EN Standards EN 14387:2007 + A1:2008 | ||
Series 92000 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Gas Filters with a bayonet connection are designed for quick and easy mounting onto the 7000 and 9000 Series mask bodies. Their integrated bayonet connection allows them to be directly combined with EasyLock particulate filters, eliminating the need for an adapter. This seamless design ensures efficient protection and convenience in use.
Reliable protection against gases and vapours
Simple installation process
No adapters needed
Simple installation process
No adapters needed
Related links
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex 9730 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex 9120 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex 9230 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 923012
