Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- RS Stock No.:
- 280-6407
- Mfr. Part No.:
- M20-9100
- Manufacturer:
- Moldex
Subtotal (1 box of 10 units)*
€85.96
(exc. VAT)
€105.73
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.96 | €8.596 |
*price indicative
- RS Stock No.:
- 280-6407
- Mfr. Part No.:
- M20-9100
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Gas | |
| For Use With | Series 7000 and 9000 Mask | |
| EN Standards | EN 143:2000 + A1:2006, EN 14387:2004+ A1:2008 | |
| Series | Moldex 7000 Series | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Gas | ||
For Use With Series 7000 and 9000 Mask | ||
EN Standards EN 143:2000 + A1:2006, EN 14387:2004+ A1:2008 | ||
Series Moldex 7000 Series | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex particulate filters features moldex pleated filter technology. It can be easily combined with gas cartridges or connected to the mask body, reducing breathing resistance and increasing filter capacity, eliminating the need for adapters or particulate filter holders.
100 percent PVC free
Material polypropylene
Material polypropylene
Related links
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex 9230 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Moldex Moldex 7000 Series Series Half-Type Half Mask, Size M
- Filter Moldex 9030 Particulate for use with SERIES 7000 AND 9000 MASKS 903012
