Filter BLS BLS 200 Dust for use with BLS 4000 Next, BLS 5000 8011118
- RS Stock No.:
- 197-190
- Mfr. Part No.:
- 8011118
- Manufacturer:
- BLS
Subtotal (1 box of 8 units)*
€55.27
(exc. VAT)
€67.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €55.27 | €6.909 |
*price indicative
- RS Stock No.:
- 197-190
- Mfr. Part No.:
- 8011118
- Manufacturer:
- BLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Dust | |
| For Use With | BLS 4000 Next, BLS 5000 | |
| EN Standards | EN 143:2000/A1:2006, EN14387:2004/A1:2008 | |
| Series | BLS 200 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Dust | ||
For Use With BLS 4000 Next, BLS 5000 | ||
EN Standards EN 143:2000/A1:2006, EN14387:2004/A1:2008 | ||
Series BLS 200 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BLS Wide range of filters are designed for dust, gases and combined protection, to be used with BLS 4000next series half masks and BLS 5000 series full face masks. They are highly efficient, easy to use and highly secure. Standards = EN 143:2000 + A1:2006 et EN 14387:2004 + A1:2008
Activated carbons
Made of non deformable ABS
CE marked
Filtering efficiency is 99.99 percent
Guarantee protection from formaldehyde
Made of non deformable ABS
CE marked
Filtering efficiency is 99.99 percent
Guarantee protection from formaldehyde
Related links
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011113
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8117029
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011112
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011111
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011109
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011141
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011114
- Filter BLS BLS 200 Dust for use with BLS 200 8117030