Filter BLS BLS 201 Dust for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011218
- RS Stock No.:
- 197-201
- Mfr. Part No.:
- 8011218
- Manufacturer:
- BLS
Subtotal (1 box of 16 units)*
€85.00
(exc. VAT)
€104.55
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.00 | €5.313 |
*price indicative
- RS Stock No.:
- 197-201
- Mfr. Part No.:
- 8011218
- Manufacturer:
- BLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Dust | |
| For Use With | BLS 4000 Next S/R, BLS 5700 to BLS 5600 | |
| EN Standards | EN 143:2000/A1:2006, EN14387:2004/A1:2008 | |
| Series | BLS 201 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Dust | ||
For Use With BLS 4000 Next S/R, BLS 5700 to BLS 5600 | ||
EN Standards EN 143:2000/A1:2006, EN14387:2004/A1:2008 | ||
Series BLS 201 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BLS Filters are a very light alternative of the traditional dust filters in rigid canister. They are FFP3 R classified and protect from dusts, fibbers, fumes, aerosols of toxic particles also available with activated carbon for nuisance odours. They are compatible with all BLS half masks and full face masks with bayonet connection. Standards = EN 143:2000 + A1:2006 et EN 14387:2004 + A1:2008
Light and small size
CE marked
Filtering efficiency is 99.99 percent
With activated carbons
CE marked
Filtering efficiency is 99.99 percent
With activated carbons
Related links
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011113
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011112
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8117029
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011114
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011111
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011109
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011141
- Filter BLS BLS 201 Dust for use with Full face masks, Half masks 8011219