Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- RS Stock No.:
- 269-4335
- Mfr. Part No.:
- BMN990-001-700-UK
- Manufacturer:
- JSP
Subtotal (1 pack of 2 units)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- Plus 243 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.67 | €8.335 |
*price indicative
- RS Stock No.:
- 269-4335
- Mfr. Part No.:
- BMN990-001-700-UK
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Dust | |
| For Use With | PressToCheck P3 Respirator Mask | |
| EN Standards | EN 143 | |
| Series | BMN | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Dust | ||
For Use With PressToCheck P3 Respirator Mask | ||
EN Standards EN 143 | ||
Series BMN | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP dust filter is a easiest way to face fit check the seal of your respirator. This filter offers resistance to clogging from very fine dust environments.
Conforms to EN 143 standard
Longer life and greater filter efficiency
Better protection in wet environments
Less chance of damage from foreign objects
Longer life and greater filter efficiency
Better protection in wet environments
Less chance of damage from foreign objects
Related links
- Filter Cartridge JSP Dust for use with JSP FORCE8 Respirator Mask BMN990-001-700
- JSP BMN990-001-700 Dust Filter Cartridge for use with Force 8 Respirator
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
- Filter JSP Gas/Particulate for use with Respirator Mask BMP540-011-700
- Filter JSP Particulates for use with JSP FORCE8 Respirator Mask BMN750-000-600
- JSP PressToCheck Series Filter Mask Respirator Hypoallergenic
- JSP PressToCheck Series Half-Type Mask Respirator Hypoallergenic
- JSP PressToCheck Series Half-Type Mask Respirator with Replacement Filters Hypoallergenic
