- RS Stock No.:
- 879-2968
- Mfr. Part No.:
- BHT0C3-0L5-N00
- Manufacturer:
- JSP
14 In stock for delivery within 2 working days
Added
Price 1 Kit
€59.67
(exc. VAT)
€73.39
(inc. VAT)
Kit(s) | Per Kit |
1 - 6 | €59.67 |
7 - 14 | €57.28 |
15 - 39 | €55.50 |
40 + | €52.51 |
- RS Stock No.:
- 879-2968
- Mfr. Part No.:
- BHT0C3-0L5-N00
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PressToCheck™ Ready To Use Kit ABEK1P3
The Force8™ twin cartridge half mask with Typhoon™ valve offers superior low breathing resistance and a 4-point suspension harness with quick release buckles.
Force8™ Half mask with Typhoon™ valve and ABEK1P3 Filters
Durable thermoplastic rubber mask for superior fit to most face shapes
Fully adjustable 4-point head attachment
Reflective strips
Typhoon™ Exhalation valve
Fully adjustable 4-point head attachment
Reflective strips
Typhoon™ Exhalation valve
ABEK1P3 Twin Cartridges
Organic, inorganic, acidic, ammonia based gas vapour and construction dust filter
High efficiency dust protection
Low capacity gas / vapour protection
High efficiency dust protection
Low capacity gas / vapour protection
Standards
Conforms to EN140 (Face piece), EN14387:2004 (Filter performance), EN143:200 (Filter performance)
Supplied with
1x Force8™ Mask with ABEK1P3 filters fitted
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Hypoallergenic | Yes |
Series | PressToCheck |
Colour | Black, Grey |