Filter Sundstrom H02 Particulate for use with Sundstrom SR 500 Or SR 500 EX Or SR 700 H02-1512
- RS Stock No.:
- 277-6266
- Mfr. Part No.:
- H02-1512
- Manufacturer:
- Sundstrom
Subtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.30 |
*price indicative
- RS Stock No.:
- 277-6266
- Mfr. Part No.:
- H02-1512
- Manufacturer:
- Sundstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Filter Type | Particulate | |
| For Use With | Sundstrom SR 500 Or SR 500 EX Or SR 700 | |
| EN Standards | EN 143, EN 12941, EN 12942 | |
| Series | H02 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Filter Type Particulate | ||
For Use With Sundstrom SR 500 Or SR 500 EX Or SR 700 | ||
EN Standards EN 143, EN 12941, EN 12942 | ||
Series H02 | ||
Type Filter | ||
- COO (Country of Origin):
- SE
H02-1512
The Sundstrom. particle filter is provided with a special thread and is designed for use in the Sundstrom SR 500/ SR 500 EX/SR 700 battery-powered fan as a separate particle filter, i.e. it cannot be combined with a gas filter.
Intended to be used for more than a single shift
Related links
- Filter Sundstrom H02 Particulate for use with Sundstrom Half And Full Mask H02-1312
- Sundstrom H02 Combined Filter for use with SR 500 and SR 500 EX Fan
- Filter Holder Sundstrom R06 Pre-Filter for use with SR 500 EX R06-2023
- Sundstrom Plug for use with SR 500 SR 700
- Sundstrom Air Hose for use with SR 500, SR 500 EX And SR 700
- Sundstrom Anti-Static Air Hose for use with SR 500, SR 500 EX And SR 700
- Filter Holder Sundstrom R06 Pre-Filter for use with SR 500 R06-0106
- Sundstrom Spring Clip for use with SR 500, SR 500 EX
