Filter Sundstrom H02 Particulate for use with Sundstrom Half And Full Mask H02-1312
- RS Stock No.:
- 277-6265
- Mfr. Part No.:
- H02-1312
- Manufacturer:
- Sundstrom
Subtotal (1 unit)*
€10.07
(exc. VAT)
€12.39
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.07 |
*price indicative
- RS Stock No.:
- 277-6265
- Mfr. Part No.:
- H02-1312
- Manufacturer:
- Sundstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Filter Type | Particulate | |
| For Use With | Sundstrom Half And Full Mask | |
| EN Standards | EN 143, EN 12941, EN 12942 | |
| Series | H02 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Filter Type Particulate | ||
For Use With Sundstrom Half And Full Mask | ||
EN Standards EN 143, EN 12941, EN 12942 | ||
Series H02 | ||
Type Filter | ||
- COO (Country of Origin):
- SE
H02-1312
The Sundstrom. Mechanical particle filter with exceptionally low breathing resistance for protection against all types of particles. The particle filter can easily be combined with gas filters from the Sundstrom filter range in order to provide protection also against gases and vapours, e.g. during spray painting.
Protection against all types of particulate pollutants
Related links
- Filter Sundstrom H02 Particulate for use with Sundstrom SR 500 Or SR 500 EX Or SR 700 H02-1512
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
- Filter JSP Gas/Particulate for use with Respirator Mask BMP540-011-700
- Filter Holder Sundstrom R01 Pre-Filter for use with SR 221 R01-0605
- Filter Holder Sundstrom R01 Pre-Filter for use with SR 900 R01-3003
- Filter Holder Sundstrom R06 Pre-Filter for use with SR 500 R06-0106
- Filter Holder Sundstrom R06 Pre-Filter for use with SR 500 EX R06-2023
- Filter 3M D3000 Series Particulate for use with Respirator 7100197480
