L-Com BPF900A Type N Female RF Adapter, 900 MHz
- RS Stock No.:
- 297-231
- Mfr. Part No.:
- BPF900A
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€320.75
(exc. VAT)
€394.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.75 |
*price indicative
- RS Stock No.:
- 297-231
- Mfr. Part No.:
- BPF900A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RF Adapter | |
| Adapter Type | Type N Female | |
| Maximum Frequency | 900MHz | |
| Diameter | 2.7mm | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RF Adapter | ||
Adapter Type Type N Female | ||
Maximum Frequency 900MHz | ||
Diameter 2.7mm | ||
Length 117mm | ||
- COO (Country of Origin):
- CN
The L-Com 900MHz 4 Pole Outdoor Bandpass Filter is engineered to cater to the demanding requirements of outdoor applications. This advanced filter is designed to effectively separate desired signals from unwanted noise, ensuring exceptional performance in various challenging environments. Construction details highlight nuanced precision, incorporating robust materials that withstand outdoor conditions while maintaining signal integrity.
Compact size allows for easy installation in limited spaces
Regulatory compliance assures safety and eco friendliness
Precision engineering guarantees consistent performance across frequencies
Secure packaging optimises protection during transit
Versatile application suited for telecommunications and broadcasting needs
Extensive documentation provided facilitates ease of use
Related links
- L-Com BPF2400 Type N Female RF Adapter, 2.4 GHz
- Phoenix Contact 5606614 Rod Antenna with Type N Female Connector 900 MHz, ISM Band
- L-Com HG35805CUPR-NF Dome Multi-Band Antenna with Type N Female Connector 6000 MHz
- L-Com HG2410DP Puck WiFi Antenna with Type N Female Connector
- L-Com HG2418DPD Plate WiFi Antenna with Type N Female Connector
- L-Com HG2422DPD Plate WiFi Antenna with Type N Female Connector
- L-Com HG2425DPD Plate WiFi Antenna with Type N Female Connector
- L-Com HG2414P Square WiFi Antenna with Type N Female Connector
