TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- RS Stock No.:
- 471-491
- Distrelec Article No.:
- 304-57-851
- Mfr. Part No.:
- 1-1478039-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€181.70
(exc. VAT)
€223.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.70 | €7.268 |
*price indicative
- RS Stock No.:
- 471-491
- Distrelec Article No.:
- 304-57-851
- Mfr. Part No.:
- 1-1478039-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Adapter | |
| Maximum Frequency | 2GHz | |
| Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type BNC Adapter | ||
Maximum Frequency 2GHz | ||
Diameter 14.5mm | ||
- COO (Country of Origin):
- US
The TE Connectivity BNC TAdp JPJ 75Ohm Silver Plated connector is engineered for exceptional performance in various high-frequency applications. Designed with meticulous attention to detail, it ensures reliable connectivity and minimal signal loss, making it an ideal choice for telecommunications and broadcast environments. The product features a robust construction that supports efficient transmission of data, enabling seamless integration into diverse systems and setups. Its silver plating enhances conductivity while providing robust resistance against corrosion, guaranteeing longevity and consistent performance. This connector is a vital component for professionals seeking dependable solutions in their electronic assemblies.
Robust construction, ensuring durability in high-demand environments
Optimized for low signal loss, enhancing overall data integrity
Silver plating promotes optimal conductivity for superior performance
Designed to meet the requirements of various telecommunications applications
Compatible with a wide range of equipment for increased versatility
Low halogen content, showcasing an environmentally friendly manufacturing approach
Obsolete status alerts users for timely replacements and upgrades
Related links
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 413592-2 BNC Adapter RF Adapter
- Alpha Elettronica 82-022 BNC Adapter RF Adapter
- TE Connectivity 5413592-2 BNC Adapter RF Adapter
- TE Connectivity 3780-2242-00 BNC Adapter RF Adapter
- TE Connectivity 5413592-6 BNC Adapter RF Adapter
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz
