nRF21540-QDAA-R7 Nordic Semiconductor RF Amplifier 13 dB, 16-Pin 2.4GHz QFN-16
- RS Stock No.:
- 209-8055
- Mfr. Part No.:
- nRF21540-QDAA-R7
- Manufacturer:
- Nordic Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- Plus 4,850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.584 | €7.92 |
| 25 - 95 | €1.508 | €7.54 |
| 100 - 495 | €1.424 | €7.12 |
| 500 - 995 | €1.256 | €6.28 |
| 1000 + | €1.24 | €6.20 |
*price indicative
- RS Stock No.:
- 209-8055
- Mfr. Part No.:
- nRF21540-QDAA-R7
- Manufacturer:
- Nordic Semiconductor
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
| Brand | Nordic Semiconductor | |
| Product Type | RF Amplifier | |
| Gain | 13dB | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Noise Figure | 2.5dB | |
| P1dB - Compression Point | 21dBm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | nRF21540 | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Product Type RF Amplifier | ||
Gain 13dB | ||
Minimum Supply Voltage 1.7V | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Noise Figure 2.5dB | ||
P1dB - Compression Point 21dBm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series nRF21540 | ||
- COO (Country of Origin):
- PH
The Nordic Semiconductor nRF21540 is a range extender which improves range and connection robustness for 2.4GHz wireless solutions.
Adjustable output power in small increments up to +21 dBm
Two antenna ports for antenna diversity
Control interface via I/Os, SPI, or a combination
Related links
- nRF21540-QDAA-R7 Nordic Semiconductor RF Amplifier 13 dB, 16-Pin 2.4GHz QFN-16
- Nordic Semiconductor ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor NRF52820-QDAA-R7 ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor CMOS System-On-Chip 48-Pin QFN