BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6GHz TSLP-7-1
- RS Stock No.:
- 258-0669
- Mfr. Part No.:
- BGB707L7ESDE6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 7500 units)*
€3,435.00
(exc. VAT)
€4,222.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.458 | €3,435.00 |
*price indicative
- RS Stock No.:
- 258-0669
- Mfr. Part No.:
- BGB707L7ESDE6327XTSA1
- Manufacturer:
- Infineon
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
| Brand | Infineon | |
| Amplifier Type | Low Noise | |
| Product Type | RF Amplifier | |
| Gain | 31.5dB | |
| Package Type | TSLP-7-1 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 4V | |
| P1dB - Compression Point | 100mW | |
| Noise Figure | 0.4dB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Low Noise | ||
Product Type RF Amplifier | ||
Gain 31.5dB | ||
Package Type TSLP-7-1 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 4V | ||
P1dB - Compression Point 100mW | ||
Noise Figure 0.4dB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon LNA MMIC with integrated ESD protection and active biasing is a high performance low noise amplifier MMIC based on Infineons silicon germanium carbon bipolar technology.
Integrated ESD protection of 2 kV HBM at all pins
Related links
- BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6 GHz TSLP-7-1
- Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615 MHz TSLP
- Infineon RF Amplifier Low Noise 18.2 dB, 4-Pin 1615 MHz TSLP
- BGA123L4E6327XTSA1 Infineon RF Amplifier Low Noise 18.2 dB, 4-Pin 1615 MHz TSLP
- BGA725L6E6327FTSA1 Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615 MHz TSLP
- BGA715N7E6327XTSA2 Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615GHz TSNP
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP