RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2GHz VFQFPN
- RS Stock No.:
- 268-8453
- Mfr. Part No.:
- RA81F1427STGNM#BD0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8453
- Mfr. Part No.:
- RA81F1427STGNM#BD0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | RF Amplifier | |
| Amplifier Type | Broadband | |
| Gain | 35 dB | |
| Pin Count | 16 | |
| Operating Frequency | 4.2 GHz | |
| Package Type | VFQFPN | |
| Automotive Standard | No | |
| Noise Figure | 3.5 dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Amplifier | ||
Amplifier Type Broadband | ||
Gain 35 dB | ||
Pin Count 16 | ||
Operating Frequency 4.2 GHz | ||
Package Type VFQFPN | ||
Automotive Standard No | ||
Noise Figure 3.5 dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Driver Amplifiers has 100 ohm DIFF input impedances and 50 ohm SE output impedances. The amplifier are key components for radio cards of various architectures. A versatile high performance amplifier with low power consumption will be critical to enabling the design of massive MIMO solutions for 5G wireless systems and other RF applications such as Wi Fi connectivity, radar and test and measurement.
35 dB gain
2.3 to 4.2 GHz frequency
Noise figure and linearity
3 x 3 mm package with 16 pin
Related links
- RA81F1485STGNM#BD0 Renesas Electronics RF Amplifier Linear 36.5 dB, 16-Pin 5 GHz VFQFN
- BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2 GHz PG-VQFN-32
- BGA614H6327XTSA1 Infineon RF Amplifier Broadband 19.8 dB, 4-Pin 2GHz SOT-343
- BGA616H6327XTSA1 Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2GHz SOT-343
- nRF21540-QDAA-R7 Nordic Semiconductor RF Amplifier 13 dB, 16-Pin 2.4 GHz QFN-16
- BGAP2S30AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 35 dB, 16-Pin 4200 MHz TSNP-16
- nRF21540-QDAA-R7 Nordic Semiconductor RF Amplifier 13 dB, 16-Pin 2.4GHz QFN-16
- Renesas Electronics RYZ012 Bluetooth Development Module for BLE 5 Bluetooth® 5 2.4 GHz
