BGA7H1N6E6327XTSA1 Infineon RF Amplifier Low Noise 12.5 dB, 6-Pin TSNP-6-2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990€0.616€6.16
1000 - 1990€0.485€4.85
2000 - 4990€0.473€4.73
5000 - 9990€0.464€4.64
10000 +€0.457€4.57

*price indicative

RS Stock No.:
273-5224
Mfr. Part No.:
BGA7H1N6E6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Amplifier Type

Low Noise

Product Type

RF Amplifier

Mount Type

Surface

Gain

12.5dB

Package Type

TSNP-6-2

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Pin Count

6

Noise Figure

0.6dB

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Height

0.37mm

Length

1.1mm

Standards/Approvals

No

Series

BGA7H1N6

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon RF Amplifier is a front end low noise amplifier for LTE which covers a wide frequency range from 2300 MHz to 2690 MHz. The LNA provides 12.5 dB gain and 0.60 dB noise figure at a current consumption of 4.7 mA. This RF amplifier is base on Silicon Germanium technology. It operates from 1.5 V to 3.3 V supply voltage.

Pb free package

RoHS compliant

Low noise figure

Digitally on off switch

Low current consumption

Only 1 external SMD component necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy