Huber+Suhner Attenuator SMA 3 db, 0 GHz, 18 GHz
- RS Stock No.:
- 757-741
- Mfr. Part No.:
- 6603_SMA-50-4/111_UE
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
€337.45
(exc. VAT)
€415.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.45 |
*price indicative
- RS Stock No.:
- 757-741
- Mfr. Part No.:
- 6603_SMA-50-4/111_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Attenuator | |
| Attenuation | 3 db | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.25 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | SMA | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Attenuator | ||
Attenuation 3 db | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.25 | ||
Maximum Frequency 18GHz | ||
RF Connector Type SMA | ||
Series SMA | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial fixed attenuator is designed to provide precise signal attenuation at 3 dB, suitable for applications requiring high-frequency performance up to 18 GHz.
Non-magnetic construction for compatibility with sensitive applications
Excellent return loss ensures minimal signal reflection
High operational frequency range from 0 GHz to 18 GHz
Durable materials provide consistent performance over varying temperatures
Lightweight design at only 3 g for easy integration
Related links
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 0 db 18 GHz
- Huber+Suhner Attenuator SMA 10 db 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator 11 dB 18 GHz
