Huber+Suhner Attenuator SMA 6 db, 0 GHz, 18 GHz
- RS Stock No.:
- 757-742
- Mfr. Part No.:
- 6606_SMA-50-4/111_UE
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
€337.45
(exc. VAT)
€415.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.45 |
*price indicative
- RS Stock No.:
- 757-742
- Mfr. Part No.:
- 6606_SMA-50-4/111_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Attenuator | |
| Attenuation | 6 db | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.25 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | SMA | |
| Standards/Approvals | UKCA | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Attenuator | ||
Attenuation 6 db | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.25 | ||
Maximum Frequency 18GHz | ||
RF Connector Type SMA | ||
Standards/Approvals UKCA | ||
Series SMA | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial fixed attenuator provides reliable signal attenuation for various applications, optimally designed to function within a frequency range of up to 18 GHz while ensuring minimal signal loss and excellent performance.
Non-magnetic construction suitable for cryogenic applications
Impedance rating of 50Ω ensures compatibility with standard systems
Excellent return loss of 18.78 dB enhances signal integrity
Operating frequency extends up to 18 GHz for versatile use
European compliance with IEC 60169-15 and MIL-STD-348A standards
Durable materials including Copper Beryllium Alloy with gold plating
Related links
- Huber+Suhner Attenuator SMA 3 db 18 GHz
- Huber+Suhner Attenuator SMA 0 db 18 GHz
- Huber+Suhner Attenuator SMA 10 db 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Keysight Technologies Manual Step Attenuator 11 dB 18 GHz
