Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale

Subtotal (1 unit)*

€206.53

(exc. VAT)

€254.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.53

*price indicative

RS Stock No.:
261-7001
Distrelec Article No.:
302-47-130
Mfr. Part No.:
6802.19.A
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Gold Plated

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Connector Type

SMA

Minimum Operating Temperature

-55°C

Maximum Attenuation

2dB

Orientation

Straight

Connector Gender A

Male

Maximum Operating Temperature

130°C

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CH
The Huber & Suhner attenuator consist of a SMA plug to SMA jack. It weights around 0.008 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of copper beryllium alloy.

Nominal impedance is 50 Ω

Nominal attenuation is 2 dB

500 watt peak power, 5 μs pulse, 0.05% duty cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy