Huber+Suhner 85177154 RF AttenuatorStraight 5 dBMaleFemale
- RS Stock No.:
- 274-2043
- Distrelec Article No.:
- 303-73-109
- Mfr. Part No.:
- 85177154
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save €16.92
View bulk pricing optionsSubtotal (1 unit)*
€211.20
(exc. VAT)
€259.78
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €211.20 | - |
| 2 - 2 | €202.74 | €16.92 |
| 3 - 4 | €194.94 | €48.78 |
| 5 - 9 | €187.72 | €117.40 |
| 10 + | €181.03 | €301.70 |
*price indicative
- RS Stock No.:
- 274-2043
- Distrelec Article No.:
- 303-73-109
- Mfr. Part No.:
- 85177154
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 5dB | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU, RoHS | |
| Connector Gender B | Female | |
| Series | 6605_SMA-50-3/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 5dB | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU, RoHS | ||
Connector Gender B Female | ||
Series 6605_SMA-50-3/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
5 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85177128 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177117 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 6801.19.A RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 6805.17.A RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- RS PRO RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177133 RF AttenuatorStraight 15 dBMaleFemale
