Huber+Suhner 85177151 RF AttenuatorStraight 20 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€442.30

(exc. VAT)

€544.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€442.30-
2 - 2€424.633%
3 - 4€408.297%
5 - 9€393.1811%
10 +€379.1314%

*price indicative

RS Stock No.:
274-2063
Distrelec Article No.:
303-73-129
Mfr. Part No.:
85177151
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

40GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Maximum Attenuation

20dB

Orientation

Straight

Minimum Operating Temperature

-55°C

Connector Type

Coaxial

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

RoHS, EU

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SK plug connection at one side and SK jack connection at second side.

RoHS compliant

20 dB nominal attenuation

50 ohm nominal impedance

DC to 40 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy