Siemens 6GT2890-0BB20 RF AttenuatorStraight 10 dB
- RS Stock No.:
- 282-3431
- Mfr. Part No.:
- 6GT2890-0BB20
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€258.49
(exc. VAT)
€317.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.49 | €129.245 |
*price indicative
- RS Stock No.:
- 282-3431
- Mfr. Part No.:
- 6GT2890-0BB20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RF Attenuator | |
| Interface Type | RTNC | |
| Impedance | 50Ω | |
| Connector Type | R-TNC | |
| Maximum Attenuation | 10dB | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 6GT2890 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RF Attenuator | ||
Interface Type RTNC | ||
Impedance 50Ω | ||
Connector Type R-TNC | ||
Maximum Attenuation 10dB | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 6GT2890 | ||
The Siemens Attenuator 10 dB for RF600 antennas is a specialized component designed to adjust the signal strength in RF600 antenna systems. With a damping value of 10 dB, it effectively reduces the signal power by a factor of 10, enabling precise control over signal levels.
Operating at 50 ohms impedance
Power handling capacity of 2W
Related links
- Siemens 6GT2890-0BB00 RF AttenuatorStraight 3 dB
- Siemens 6GT2890-0BB10 RF AttenuatorStraight 6 dB
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
- Radiall R414710000 RF AttenuatorStraight 10 dBFemaleMale
- Telegartner J01016A0006 RF AttenuatorStraight 10 dBMaleFemale
- Radiall R415610000 RF AttenuatorStraight 10 dBMaleFemale
- Radiall R412410124 RF AttenuatorStraight 10 dBFemaleMale
