Siemens 6GT2890-0BB10 RF AttenuatorStraight 6 dB

Subtotal (1 pack of 2 units)*

€258.49

(exc. VAT)

€317.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€258.49€129.245

*price indicative

RS Stock No.:
282-3430
Mfr. Part No.:
6GT2890-0BB10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Interface Type

RTNC

Product Type

RF Attenuator

Impedance

50Ω

Orientation

Straight

Connector Type

R-TNC

Maximum Attenuation

6dB

Standards/Approvals

No

Series

6GT2890

The Siemens Attenuator 6 dB for RF600 antennas is a specialized component designed to adjust the signal strength in RF600 antenna systems. With a damping value of 6 dB, enabling precise control over signal levels.

Operating at 50 ohms impedance

Power handling capacity of 2W

Related links