Siretta SNYPER-IOTS GRAPHYTE (GL) Data Logger 2100 MHz SMA Female Cellular Antenna, SMA for 3G/4G LTE and GNSS Port
- RS Stock No.:
- 729-784
- Mfr. Part No.:
- SNYPER-IOTS GRAPHYTE (GL)
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€1,432.68
(exc. VAT)
€1,762.20
(inc. VAT)
Temporarily out of stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,432.68 |
*price indicative
- RS Stock No.:
- 729-784
- Mfr. Part No.:
- SNYPER-IOTS GRAPHYTE (GL)
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Data Logger | |
| Maximum Frequency | 2100MHz | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA Female Cellular Antenna, SMA for 3G/4G LTE and GNSS Port | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 141mm | |
| Length | 76mm | |
| Standards/Approvals | UKCA | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Data Logger | ||
Maximum Frequency 2100MHz | ||
Minimum Frequency 600MHz | ||
Connector Type SMA Female Cellular Antenna, SMA for 3G/4G LTE and GNSS Port | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 141mm | ||
Length 76mm | ||
Standards/Approvals UKCA | ||
Width 36mm | ||
- COO (Country of Origin):
- GB
Siretta SNYPER-IoTS Graphyte Handheld NTN and LPWA Network Analyser
The Siretta SNYPER-IoTS Graphyte is a handheld network signal analyser designed for surveying Non-Terrestrial Networks, LTE-M, NB-IoT and 2G networks.
The SIM-free analyser scans available network broadcasts without connecting to a network or transmitting data. It identifies available network providers, technologies and frequency bands, while measuring key signal strength and signal quality parameters. Survey results can be viewed directly on the colour display, saved to the device and exported to Siretta's CloudSURVEY for further analysis. Integrated GNSS allows each measurement to be geotagged, helping users compare coverage across different locations.
The SIM-free analyser scans available network broadcasts without connecting to a network or transmitting data. It identifies available network providers, technologies and frequency bands, while measuring key signal strength and signal quality parameters. Survey results can be viewed directly on the colour display, saved to the device and exported to Siretta's CloudSURVEY for further analysis. Integrated GNSS allows each measurement to be geotagged, helping users compare coverage across different locations.
Features and Benefits:
• Surveys NTN satellite, LTE-M, NB-IoT and 2G networks
• Identifies available network providers, technologies and frequency bands
• Measures signal strength and signal quality
• GNSS geotagging records the location of survey results
• Supports single-site and continuous survey modes
• Saves survey results for export and further analysis
• External antenna connections support practical on-site testing
• Handheld design with an integrated colour display
• Suitable for assessing connectivity before installing IoT equipment
• Identifies available network providers, technologies and frequency bands
• Measures signal strength and signal quality
• GNSS geotagging records the location of survey results
• Supports single-site and continuous survey modes
• Saves survey results for export and further analysis
• External antenna connections support practical on-site testing
• Handheld design with an integrated colour display
• Suitable for assessing connectivity before installing IoT equipment
Applications
• Confirming NTN satellite coverage at remote sites
• Comparing NTN and terrestrial LPWA network availability
• Selecting the most suitable network provider
• Checking LTE-M and NB-IoT coverage before equipment installation
• Evaluating antenna location and orientation
• Recording signal performance along a route or across a site
• Troubleshooting IoT connectivity problems
• Validating coverage for remote monitoring, utilities and industrial IoT
• Comparing NTN and terrestrial LPWA network availability
• Selecting the most suitable network provider
• Checking LTE-M and NB-IoT coverage before equipment installation
• Evaluating antenna location and orientation
• Recording signal performance along a route or across a site
• Troubleshooting IoT connectivity problems
• Validating coverage for remote monitoring, utilities and industrial IoT
What networks can it survey?
The SNYPER-IoTS surveys supported NTN satellite, LTE-M, NB-IoT and 2G networks.
Does it transmit data over the networks being tested?
No. It listens for network broadcast information and measures the available signal. It is not a modem, telemetry unit or tracking device.
What is the GNSS connection used for?
GNSS is used to Record the geographical location of survey measurements. This allows results to be mapped and compared across different survey locations.
What is the product used for?
It is used to confirm whether suitable IoT network coverage is available, compare providers and technologies, assess antenna positioning and investigate connectivity issues before or after installing IoT equipment.
Related links
- Siretta SNYPER-LTE+ (EU) V2 RF Detector 2.6 GHz SMA Female Cellular Antenna
- Siretta SNYPER-LTE+ SPECTRUM (EU) V2 RF Detector 2.6 GHz USB 2.0, SMA Female Cellular Antenna
- Siretta SNYPER-LTE+ (USA) V2 RF Detector 2300 MHz SIM card reader, SMA Female Cellular Antenna
- Siretta SNYPER-5G GRAPHYTE (GL) RF Detector 5.2 GHz
- Siretta SNYPER-IOT GRAPHYTE (GL) RF Detector 2.1 GHz
- Siretta SNYPER-LTE Graphyte(AP) V2 RF Detector 2.1 GHz SMA Female
- Siretta SNYPER-LTEM (GL) RF Detector 2.1 GHz SMA Female
- Siretta SNYPER-LTE GRAPHYTE RF Detector 2.1 GHz SMA Male
