STMicroelectronics ST25R501-HMWT, 32-Pin VQFN-24
- RS Stock No.:
- 671-939
- Mfr. Part No.:
- ST25R501-HMWT
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-939
- Mfr. Part No.:
- ST25R501-HMWT
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | VQFN-24 | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 4mm | |
| Series | ST25R501 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type VQFN-24 | ||
Pin Count 32 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 4mm | ||
Series ST25R501 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- STMicroelectronics ST25R501-HMWT RF IC, 24-Pin VFQFPN
- ROHM 8.5V 1 A 18-Pin, VQFN-24
- ROHM 8.5V 3 A 24-Pin, VQFN-24
- ROHM BD9P308MUF-CE2 8.5V 3 A 24-Pin, VQFN-24
- Microchip AVR32DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- ROHM BD9P108MUF-CE2 8.5V 1 A 18-Pin, VQFN-24
- Microchip AVR16DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
