NXP CLRC66301HN,551 NFC Reader, 32-Pin HVQFN-32

Subtotal (1 tray of 490 units)*

€4,077.29

(exc. VAT)

€5,015.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€8.321€4,077.29

*price indicative

RS Stock No.:
146-0585
Mfr. Part No.:
CLRC66301HN,551
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

NFC Reader

Modulation Technique

BPSK, ASK

Sub Type

Transmitter

Data Rate

26.48kbps

Package Type

HVQFN-32

Pin Count

32

Mount Type

Surface

Operating Band 1 Frequency

27.12MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Series

CLRC663

Standards/Approvals

No

Width

5.1mm

Length

5.1mm

Height

0.95mm

Number of Operating Bands

1

Automotive Standard

No

CLRC663 NFC Reader


The CLRC663 is a highly integrated transceiver device for contactless NFC communication.

RF Operating Frequency: 13.56MHz

OTA Data Rate: up to 848kbps

Supports ISO/IEC 14443A/MIFARE, ISO/IEC 14443B and FeliCa

P2P passive initiator mode in accordance with ISO/IEC 18092

Supports ISO/IEC15693, ICODE EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF

Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight, MIFARE Ultralight C, MIFARE PLUS & MIFARE DESFire

Low-Power Card Detection

Host communication: SPI, I²C, UART

Power supply: +3.0 to +5.5Vdc

Operating temperature range: -20 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy