Silicon Labs SI4010-C2-GS RF Transceiver IC, 14-Pin SOIC
- RS Stock No.:
- 168-9923
- Mfr. Part No.:
- SI4010-C2-GS
- Manufacturer:
- Silicon Labs
Subtotal (1 tube of 56 units)*
€176.51
(exc. VAT)
€217.11
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 56 + | €3.152 | €176.51 |
*price indicative
- RS Stock No.:
- 168-9923
- Mfr. Part No.:
- SI4010-C2-GS
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | CMOS | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | OOK, FSK | |
| Sub Type | RF Transmitter | |
| Data Rate | 100kbps | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Mount Type | Surface | |
| Interface Type | API | |
| Operating Band 1 Frequency | 960MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | SI4010-C2 | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology CMOS | ||
Product Type RF Transceiver IC | ||
Modulation Technique OOK, FSK | ||
Sub Type RF Transmitter | ||
Data Rate 100kbps | ||
Package Type SOIC | ||
Pin Count 14 | ||
Mount Type Surface | ||
Interface Type API | ||
Operating Band 1 Frequency 960MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series SI4010-C2 | ||
Width 3.9mm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- MY
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
Related links
- Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC
- Silicon Labs Si4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs Si4463-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs EFR32FG25A111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs Si4311-B21-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4460-C2A-GM RF Transceiver IC, 20-Pin QFN
