Silicon Labs SI4012-C1001GT RF Transmitter, 10-Pin MSOP

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€119.20

(exc. VAT)

€146.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€2.384€119.20-
250 - 450€2.322€116.102%
500 +€2.265€113.254%

*price indicative

RS Stock No.:
168-9924
Mfr. Part No.:
SI4012-C1001GT
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transmitter

Technology

CMOS

Modulation Technique

OOK, FSK

Sub Type

RF Transmitter

Data Rate

100kBd

Package Type

MSOP

Pin Count

10

Mount Type

Surface

Interface Type

SMBus

Operating Band 1 Frequency

960MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Standards/Approvals

No

Width

3mm

Series

Si4012

Height

950μm

Number of Operating Bands

1

Automotive Standard

No

EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers


The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.

RS Product Codes


759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14

759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10

759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10

759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)

759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20

769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20

819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20

769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy