Silicon Labs SI4464-B1B-FM RF Transceiver, 20-Pin QFN
- RS Stock No.:
- 169-0043
- Mfr. Part No.:
- SI4464-B1B-FM
- Manufacturer:
- Silicon Labs
Subtotal (1 tube of 75 units)*
€301.72
(exc. VAT)
€371.10
(inc. VAT)
- 1,875 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €4.023 | €301.73 |
*price indicative
- RS Stock No.:
- 169-0043
- Mfr. Part No.:
- SI4464-B1B-FM
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | Low IF/ISM Transceiver | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | GMSK, 4GFSK, GFSK, OOK | |
| Data Rate | 1Mbps | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 960MHz | |
| Operating Band 2 Frequency | 960MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Operating Band 3 Frequency | 960MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | SI4464 | |
| Height | 0.85mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology Low IF/ISM Transceiver | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique GMSK, 4GFSK, GFSK, OOK | ||
Data Rate 1Mbps | ||
Package Type QFN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 960MHz | ||
Operating Band 2 Frequency 960MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Operating Band 3 Frequency 960MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series SI4464 | ||
Height 0.85mm | ||
Automotive Standard No | ||
Number of Operating Bands 3 | ||
- COO (Country of Origin):
- TW
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
RS Product Codes
Related links
- Silicon Labs Si4464-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4362-B1B-FM RF Receiver, 20-Pin QFN
- Silicon Labs Si4063-B1B-FM RF Transmitter, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
