Silicon Labs SI4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 169-0113
- Mfr. Part No.:
- SI4461-C2A-GM
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 490 units)*
€2,058.98
(exc. VAT)
€2,532.32
(inc. VAT)
In Stock
- 3,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €4.202 | €2,058.98 |
*price indicative
- RS Stock No.:
- 169-0113
- Mfr. Part No.:
- SI4461-C2A-GM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | Low IF/ISM Transceiver | |
| Product Type | RF Transceiver IC | |
| Sub Type | Transceiver | |
| Modulation Technique | GMSK, 4GSFK, GSFK, OOK | |
| Package Type | QFN | |
| Data Rate | 1Mbps | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 1050MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 0.85mm | |
| Series | Si4460-C | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology Low IF/ISM Transceiver | ||
Product Type RF Transceiver IC | ||
Sub Type Transceiver | ||
Modulation Technique GMSK, 4GSFK, GSFK, OOK | ||
Package Type QFN | ||
Data Rate 1Mbps | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 1050MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 0.85mm | ||
Series Si4460-C | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK
Related links
- Silicon Labs Si4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4460-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4455-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4463-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4311-B21-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
