Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN

Subtotal (1 tray of 490 units)*

€2,670.99

(exc. VAT)

€3,285.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€5.451€2,670.99

*price indicative

RS Stock No.:
173-2761
Mfr. Part No.:
EFR32FG1P131F256GM32-C0
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transceiver

Technology

Low IF/ISM Transceiver

Modulation Technique

GFSK, BPSK, OOK, ASK, O-QPSK, GMSK

Sub Type

Transceiver

Package Type

QFN

Data Rate

1Mbps

Pin Count

32

Mount Type

Surface

Operating Band 1 Frequency

868MHz

Minimum Supply Voltage

1.85V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

EFR32FG1

Width

5.1mm

Height

0.85mm

Standards/Approvals

No

Length

5.1mm

Automotive Standard

No

Number of Operating Bands

1

COO (Country of Origin):
TW

EFR32FG Flex Gecko Sub-GHz Wireless SoC


The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM;• RF Frequency Range: Sub-1GHz;• RF Output Power: up to +20dBm;• Low-Energy Sensor Interface;• Multi-channel Capacitive Sense Interface;• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals;• Hardware Crypto Accelerator and True Random Number Generator;• Protocol stack: Proprietary

Note

These Silicon Labs Flex Gecko 2.4GHz Wireless SoC Starter Kits are available to help kick start your next IoT project:
SLWSTK6060A (915 MHz Sub-GHz / +19.5 dBm) - RS 122-9761;
SLWSTK6061A (868 MHz Sub-GHz / +13 dBm) - RS 122-9762;
SLWSTK6063A (434 MHz Sub-GHz / +10 dBm) - RS 122-9764;

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy