Renesas Electronics RF Switch, 20-Pin VFQFPN
- RS Stock No.:
- 217-3736
- Mfr. Part No.:
- F2912NCGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3736
- Mfr. Part No.:
- F2912NCGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFPN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.01MHz | |
| Operating Band 2 Frequency | 9GHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | F2912 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Length | 4mm | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFPN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.01MHz | ||
Operating Band 2 Frequency 9GHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series F2912 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Length 4mm | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The Renesas Electronics F2912 series RF switch is a high reliability, low insertion loss 50Ω SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and other RF applications. It has 20 lead count and has VFQFPN package type.
1-pin or 2-pin device control option
Low DC current; 50 μA using 3.3 V logic
Single positive supply voltage: 3.3 V
3.3 V or 1.8 V user-selectable control logic
Operating temperature -55°C to +125°C
Related links
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 16-Pin VFQFPN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics RF Switch SPDT 3000 ns
- Renesas Electronics RF Switch SPST 39 dB Isolation 50Ω Output
