Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- RS Stock No.:
- 222-4780
- Mfr. Part No.:
- BGS14PN10E6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.466 | €9.32 |
| 40 - 80 | €0.427 | €8.54 |
| 100 - 220 | €0.395 | €7.90 |
| 240 - 480 | €0.367 | €7.34 |
| 500 + | €0.356 | €7.12 |
*price indicative
- RS Stock No.:
- 222-4780
- Mfr. Part No.:
- BGS14PN10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | RF | |
| Product Type | RF Switch Circuit | |
| Modulation Technique | QAM | |
| Package Type | TSNP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.5GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.5mm | |
| Series | BGS14PN10 | |
| Standards/Approvals | RoHS and WEEE | |
| Height | 380μm | |
| Length | 1.1mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology RF | ||
Product Type RF Switch Circuit | ||
Modulation Technique QAM | ||
Package Type TSNP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.5GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.5mm | ||
Series BGS14PN10 | ||
Standards/Approvals RoHS and WEEE | ||
Height 380μm | ||
Length 1.1mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
The Infineon BGS14PN10 is a Single Pole Quad Throw (SP4T) high linearity, high power RF switch optimized for mobile phone applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a two simple, CMOS or TTL compatible control input signals. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
No DC decoupling components required, if no external DC is
applied on RF ports
High ESD robustness
Low harmonic generation
High linearity
Related links
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
