Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- RS Stock No.:
- 228-6517
- Mfr. Part No.:
- BGSA147ML10E6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.418 | €4.18 |
| 20 - 90 | €0.383 | €3.83 |
| 100 - 240 | €0.354 | €3.54 |
| 250 - 490 | €0.329 | €3.29 |
| 500 + | €0.319 | €3.19 |
*price indicative
- RS Stock No.:
- 228-6517
- Mfr. Part No.:
- BGSA147ML10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Sub Type | Single-Pole Four Throw (SP4T) Antenna Tuning Switch | |
| Package Type | TSLP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | RF, MIPI | |
| Operating Band 1 Frequency | 7.13GHz | |
| Series | BGSA147ML10 | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 1.1mm | |
| Height | 390μm | |
| Length | 1.5mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Sub Type Single-Pole Four Throw (SP4T) Antenna Tuning Switch | ||
Package Type TSLP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type RF, MIPI | ||
Operating Band 1 Frequency 7.13GHz | ||
Series BGSA147ML10 | ||
Standards/Approvals RoHS, WEEE | ||
Width 1.1mm | ||
Height 390μm | ||
Length 1.5mm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
The Infineon BGSA147ML10 is a single pole four throws antenna tuning switch optimized for RF applications up to 7.125 GHz. Its MIPI RFFE digital control interface allows easy implementation and best flexibility when operated in cellular mobile RF front end designs.
No RF parameter change within supply voltage range
No blocking capacitors required if no DC applied on the RF lines
No power supply decoupling require
Related links
- Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- Infineon RF Switch, 10-Pin TSLP-10
- Infineon BGSA144ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSC2341ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA143ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
